TE Connectivity RNF-100-3/16-2 Heatshrink Red 2:1 Ø4.80 mm, 1.2 m

TE Connectivity RNF-100-3/16-2 Heatshrink Red 2:1 Ø4.80 mm, 1.2 m

Order Code:

13-0844

Brand: TE Connectivity MPN: RNF-100-3/16-2 EAN-13: 2050003607889

Discontinued


TE Connectivity manufactures the RNF-100-3/16-2 heatshrink, which is a red, 1.2-meter long tube that shrinks from 4.80 mm to 2.40 mm with a 2:1 shrinkage ratio. This heatshrink lacks adhesive and is suitable for insulating, protecting, and identifying electrical wires and components. Common applications include use in electronics, automotive, and industrial sectors.
Shrinkage Ratio 2:1
Type Heatshrink w/o adhesive
Factory colour Red
Halogen-free No
Material Polyolefin (irradiated)
Max. temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 2.40mm
Nominal inside diameter (pre-shrinkage) 4.80mm
Shrink temperature (max.) +120°C
Temperature Range +80°C

Trustpilot