TE Connectivity RNF-100-1/16-X Clear Heatshrink 1.60mm, Shrinkage 2:1

TE Connectivity RNF-100-1/16-X Clear Heatshrink 1.60mm, Shrinkage 2:1

Order Code:

13-0822

Brand: TE Connectivity MPN: RNF-100-1/16-X EAN-13: 2050003607810

Discontinued


TE Connectivity RNF-100-1/16-X heat shrink is a clear tubing with a 2:1 shrinkage ratio, measuring 1.60 mm before and 0.80 mm after shrinking, and is 1.2 metres long. This heatshrink is particularly noted for its absence of adhesive, making it suitable for applications where adhesive is not preferred. It is typically used for wire insulation, protection and identification in electrical and electronic applications.
Shrinkage Ratio 2:1
Type Heatshrink w/o adhesive
Factory colour Clear
Halogen-free No
Material Polyolefin (irradiated)
Max. temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 0.80mm
Nominal inside diameter (pre-shrinkage) 1.60mm
Shrink temperature (max.) +120°C
Temperature Range +80°C

Trustpilot