TE Connectivity RNF-100-1/16-9 Heatshrink White 1.60mm 2:1 1.2m Durable

TE Connectivity RNF-100-1/16-9 Heatshrink White 1.60mm 2:1 1.2m Durable

Order Code:

13-0821

Brand: TE Connectivity MPN: RNF-100-1/16-9 EAN-13: 2050003607803

Discontinued


TE Connectivity's RNF-100-1/16-9 heatshrink is a white, flexible tubing with a shrinkage ratio of 2:1, reducing from 1.60 mm to 0.80 mm. This heatshrink lacks adhesive, making it suitable for applications requiring insulation or protection without added bulk. Typical uses include wire bundling and providing strain relief in electrical assemblies.
Shrinkage Ratio 2:1
Type Heatshrink w/o adhesive
Factory colour White
Halogen-free No
Material Polyolefin (irradiated)
Max. temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 0.80mm
Nominal inside diameter (pre-shrinkage) 1.60mm
Shrink temperature (max.) +120°C
Temperature Range +80°C

Trustpilot