Christmas Opening Hours and Delivery Dates here
TE Connectivity RNF-100-1-1/2-0 Heatshrink Black 38.10mm 2:1 1.2m

TE Connectivity RNF-100-1-1/2-0 Heatshrink Black 38.10mm 2:1 1.2m

Order Code:

13-0829

Brand: TE Connectivity MPN: RNF-100-1-1/2-0 EAN-13: 2050003607865

Discontinued


The TE Connectivity RNF-100-1-1/2-0 heat shrink is a black, flexible tubing designed to insulate and protect electrical connections. This heatshrink has a 2:1 shrink ratio, with an expanded diameter of 38.10 mm and a recovered diameter of 19.10 mm, and is supplied in a 1.2 m length. Often used in automotive and electronic applications, it provides reliable insulation without adhesive, ensuring durability and corrosion protection.
Shrinkage Ratio 2:1
Type Heatshrink w/o adhesive
Factory colour Black
Halogen-free No
Material Polyolefin (irradiated)
Max. temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 19.10mm
Nominal inside diameter (pre-shrinkage) 38.10mm
Shrink temperature (max.) +120°C
Temperature Range +80°C

Trustpilot