TE Connectivity Power Relays Industrial relay 608513

The product group consists of relays manufactured by TE Connectivity.
Description Image Product Buy Pricing (Ex VAT) Min. temperature Misc Attribute Nominal Voltage Resistance (coil) Type Coil Voltage Length Width Height Connection Contact Material Contact Type Creepage distance (coil/clips) Dim Max. temperature
TE Connectivity 1393845-4 RP821012 Relay 12V DC 2 Change-Overs
TE Connectivity 1393845-4 RP821012 Relay 12V DC 2 Change-Overs
Standard range
Order code: 07-3578
MPN: 1393845-4

4 in stock, despatched in 4 working days
1+ £8.57
Price per unit Ex VAT
-40°C RP821012 12V DC 270Ω Industrial relay 500mW 29mm 12.6mm 25.5mm THT AgNi + 0.15 μm Au 2 change-overs 8mm (L x W x H) 29 x 12.6 x 25.5 mm +70°C
TE Connectivity 1393845-5 RP821024 Relay 24V DC 2 Change-Overs
TE Connectivity 1393845-5 RP821024 Relay 24V DC 2 Change-Overs
Standard range
Order code: 07-3579
MPN: 1393845-5

5 in stock, despatched in 4 working days
1+ £10.77
Price per unit Ex VAT
-45°C RP821024 24V DC 1100Ω Industrial relay 500mW 29mm 12.6mm 25.5mm THT AgNi + 0.15 μm Au 2 change-overs 8mm (L x W x H) 29 x 12.6 x 25.5 mm +70°C


Trustpilot