Christmas Opening Hours and Delivery Dates here

TE Connectivity 1393845-5 RP821024 Relay 24V DC 2 Change-Overs

Order Code:

07-3579

Brand: TE Connectivity MPN: 1393845-5 EAN-13: 2050006506479
Qty Unit Price (Ex VAT)
1+ £10.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 11/01/2026

The TE Connectivity 1393845-5 is a compact relay with a 2 Form C DPDT configuration.

It features a momentary switch mechanism, suitable for applications requiring temporary connections.

This relay is ideal for automotive and industrial control systems.

The robust design ensures reliable performance in various environments.


Type Industrial relay
Coil Voltage 500mW
Length 29mm
Width 12.6mm
Height 25.5mm
Connection THT
Contact Material AgNi + 0.15 μm Au
Contact Type 2 change-overs
Creepage distance (coil/clips) 8mm
Dim (L x W x H) 29 x 12.6 x 25.5 mm
Max. temperature +70°C
Min. temperature -45°C
Misc Attribute RP821024
Nominal Voltage 24V DC
Resistance (coil) 1100Ω

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot