The TE Connectivity 6-160448-5 is a faston female terminal that is unshrouded and supplied in a reel of 5000 pieces.
It features reliable crimp termination for secure electrical connections.
These terminals are used primarily in wire-to-wire and wire-to-board applications.
Ideal for use in automotive and industrial applications, they ensure efficient signal and power transmission.
| Barrel Type |
Open |
| Compatible Insulation Diameter Range |
.135 – .2 |
| Contact Base Material |
Brass |
| Crimp Type |
F-Crimp |
| Insulation Option |
Uninsulated |
| Mating Retention Type |
Locking Lance |
| Mating Tab Thickness |
.032 |
| Mating Tab Width |
.25 |
| Operating Temperature Range |
-40 – 230 |
| Packaging Method |
Strip/Reel |
| Packaging Quantity |
5000 |
| Product Length |
.755 |
| Product Terminates To |
Wire & Cable |
| Terminal Orientation |
Straight |
| Terminal Plating Material |
Tin |
| Type |
Quick Disconnects |
| UL Flammability Rating |
UL 94V-2 |
| Wire Insulation Support |
With |
| Wire Size |
17 – 13 |
To use this facility please Sign In.
Sign In