TE Connectivity 5-160433-6 is a faston 187 female quick disconnect terminal.
It features a tin-plated brass construction for reliable conductivity and corrosion resistance.
The terminal supports wire sizes from 18 to 14 AWG and ensures a secure connection.
Typically used in automotive and appliance applications, it offers quick and efficient electrical connections.
| Barrel Type |
Open |
| Compatible Insulation Diameter Range |
.093 – .13 |
| Compatible With Agency/Standards Products |
CSA |
| Contact Base Material |
Brass |
| Crimp Type |
F-Crimp |
| Insulation Option |
Uninsulated |
| Mating Retention Type |
Dimple |
| Mating Tab Thickness |
.02 |
| Mating Tab Width |
.187 |
| Operating Temperature Range |
-40 – 230 |
| Packaging Method |
Strip/Reel |
| Packaging Quantity |
8000 |
| Product Length |
.59 |
| Product Terminates To |
Wire & Cable |
| Terminal Orientation |
Straight |
| Terminal Plating Material |
Tin |
| Type |
Quick Disconnects |
| Wire Insulation Support |
With |
| Wire Size |
20 – 16 |
To use this facility please Sign In.
Sign In