TE Connectivity's 5-160430-6 is a female terminal designed with dimensions of 4.75x0.81 mm.
The terminal is unshrouded, highlighting its versatility in use.
It is commonly applied in automotive and electronic applications for reliable electrical connections.
The design ensures durability and efficient performance in various environments.
| Barrel Type |
Open |
| Compatible Insulation Diameter Range |
.09 – .13 |
| Compatible With Agency/Standards Products |
CSA |
| Contact Base Material |
Phosphor Bronze |
| Crimp Type |
F-Crimp |
| Insulation Option |
Uninsulated |
| Mating Retention Type |
Dimple |
| Mating Tab Thickness |
.032 |
| Mating Tab Width |
.187 |
| Operating Temperature Range |
-40 – 230 |
| Packaging Method |
Strip/Reel |
| Packaging Quantity |
12000 |
| Product Length |
.59 |
| Product Terminates To |
Wire & Cable |
| Terminal Orientation |
Straight |
| Terminal Plating Material |
Tin |
| Type |
Quick Disconnects |
| Wire Insulation Support |
With |
| Wire Size |
20 – 16 |
To use this facility please Sign In.
Sign In