Christmas Opening Hours and Delivery Dates here
TE Connectivity 32446 Blade Terminal 5.16mm Wide 0.78mm Thick Red

TE Connectivity 32446 Blade Terminal 5.16mm Wide 0.78mm Thick Red

Order Code:

07-4386

Brand: TE Connectivity MPN: 32446 EAN-13: 2050002829091

Discontinued


TE Connectivity's 32446 blade terminal is a partially insulated crimp connector with a connector width of 5.16 mm and a thickness of 0.78 mm. It is typically used for electrical connections where a secure, reliable termination is needed in applications like automotive and industrial equipment. The red insulation helps prevent accidental contacts and short circuits, enhancing safety in various wiring setups.
Insulation PA 6.6
Colour Red
Type Blade terminal
Connector thickness 0.78mm
Connector width 5.16mm
Contact Material Copper
Cross-section range 0.206 - 1.605 mm²
Insulation Type Partially insulated
max. cross section 1.605mm²
Min. cross section 0.206mm²
Misc Attribute PIDG
Size 5.16 x 0.78 mm
Support sleeve Yes

Trustpilot