Christmas Opening Hours and Delivery Dates here

TE Connectivity 321198 Butt Joint Not Insulated 1 Piece

Order Code:

07-4377

Brand: TE Connectivity MPN: 321198 EAN-13: 2050006482988

Discontinued


TE Connectivity's 321198 Butt joint is a crimp connector used for joining wires securely. This non-insulated component is part of their SOLISTRAND series, ideal for electrical applications requiring durable and reliable connections. Suitable for professional electrical installations, it provides a simple and robust solution for connecting wiring in various environments.
Type Butt joint
Overall Length 9.78mm
Contact Material Tin
Inside Diameter 0.79mm
Misc Attribute SOLISTRAND
Outside Diameter 2.08mm
Temperature Range 170°C
Wire Gauge AWG 22

Trustpilot