The TE Connectivity 3-350819-2 is an Ultra-Fast connector designed for female unshrouded connections.
It accommodates wire sizes of 16-14 AWG, ensuring versatile use in various wire configurations.
This connector is ideal for applications requiring quick and reliable terminal connections in electrical systems.
Typically used in household appliances and automotive wiring.
| Barrel Type |
Closed |
| Compatible Insulation Diameter Range |
.16 |
| Compatible With Agency/Standards Products |
UL |
| Contact Base Material |
Brass |
| Crimp Type |
F-Crimp |
| Insulation Option |
Fully Insulated |
| Mating Retention Type |
Dimple |
| Mating Tab Thickness |
.032 |
| Mating Tab Width |
.25 |
| Operating Temperature Range |
-40 – 230 |
| Packaging Method |
Strip/Reel |
| Packaging Quantity |
2200 |
| Product Length |
.855 |
| Product Terminates To |
Wire & Cable |
| Terminal Orientation |
Straight |
| Terminal Plating Material |
Tin |
| Type |
Quick Disconnects |
| UL Flammability Rating |
UL 94V-2 |
| Wire Insulation Support |
With |
| Wire Size |
16 – 14 |
To use this facility please Sign In.
Sign In