Christmas Opening Hours and Delivery Dates here
TE Connectivity 3-1768046-0 STD17 Cable Marker No Imprint Ø8.5-11.5mm

Image Representative of Range

TE Connectivity 3-1768046-0 STD17 Cable Marker No Imprint Ø8.5-11.5mm

Order Code:

07-4355

Brand: TE Connectivity MPN: 3-1768046-0 EAN-13: 4064161267609
Qty Unit Price (Ex VAT)
3+ £1.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
17 available to back orderBack-order availability date - 09/01/2026

TE Connectivity 3-1768046-0 is a precision applicator crimp tool designed for reliable wire termination.

It ensures accurate crimping for consistent and high-quality connections.

This tool is essential in automotive and industrial applications where precision and durability are crucial.

Suitable for various connector types, it enhances efficiency in harness assembly processes.


Type Pre-printed cable marker
Colour Orange
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free No
Imprint Ohne Aufdruck
Max. temperature +106°C
Min. temperature -40°C
Number of markers 0
Outside diameter range 8.50 up to 11.50 mm
Series STD17
Suitable For TE-Connectivity STD17
Suitable for outside Ø (max.) 11.50mm
Suitable for outside Ø (min.) 8.50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot