TE Connectivity 292303-1 is a USB connector, specifically a female unshrouded 4-pin Type A.
This component is known for its robust design and reliable connectivity.
It is typically used in electronics requiring standard USB interfaces, such as computers and peripheral devices.
The connector is suitable for applications demanding high durability and secure data connections.
| Type |
USB Connectors |
| Centerline (Pitch) |
2.4892mm |
| Circuit Application |
Power & Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Board Mount |
| Connector Profile |
Standard |
| Connector System |
Cable-to-Board |
| Contact Current Rating (Max) |
1 |
| Contact Mating Area Plating Material |
Gold or Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Material Thickness |
29.92 |
| Housing Material |
Thermoplastic |
| Industry Standard |
USB 2.0 |
| Moisture Sensitivity Level |
1 |
| Number of Positions |
4 |
| Operating Temperature Range |
-67 – 185 |
| Packaging Method |
Box & Tube |
| Packaging Quantity |
30 |
| Panel Mount Feature Type |
Flange |
| PCB Mount Retention Type |
Kinked Legs |
| PCB Thickness (Recommended) |
.062 |
| Shell Plating Material |
Tin |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.112 |
| UL Flammability Rating |
UL 94V-0 |
To use this facility please Sign In.
Sign In