Easter Opening Hours and Delivery Dates here

TE Connectivity 284391-4 Fixed Terminal Blocks 4P Side Entry 3.5MM Female

Order Code:

15-2207

Brand: TE Connectivity MPN: 284391-4
Qty Unit Price (Ex VAT)
100+ £1.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 12/04/2026

The TE Connectivity 284391-4 is a female fixed terminal block with four positions and a 3.5mm pitch.

It features side entry for easy wire connections and ensures secure electrical connections.

Designed for reliable performance, it is ideal for use in industrial and electronic applications.

This terminal block provides robust connectivity in compact spaces.


Pitch 3.5mm
No. of Ways 4
Mounting Type Wire-to-Board
Mounting Direction Vertical
Circuit Application Power & Signal
Colour Green
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Contact Base Material Brass
Contact Current Rating (Max) 12.0
Contact Mating Area Plating Material Tin (Sn)
Housing Material PA 66
Number of Rows 1
Operating Temperature Range -40 – 230
Operating Voltage 300
Product Orientation Vertical
Termination Method to PCB Through Hole - Solder
Termination Method to Wire & Cable Clamp & Screw
Termination Post & Tail Length .138
Thread Size M3
Type PCB Terminal Blocks
Wire Size 30 – 14

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot