Easter Opening Hours and Delivery Dates here

TE Connectivity 282834-6 Fixed Terminal Blocks 6P Side Entry 2.54mm

Order Code:

15-2211

Brand: TE Connectivity MPN: 282834-6
Qty Unit Price (Ex VAT)
25+ £7.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
91 in stock, despatched in 5 working days

The TE Connectivity 282834-6 is a fixed terminal block featuring six positions and a 2.54mm side entry.

It is designed for reliable electrical connections in compact spaces.

This component is typically used in industrial and consumer electronics applications.

Its robust construction ensures durability and secure wire connections.


Pitch 2.54mm
No. of Ways 6
Mounting Type Wire-to-Board
Mounting Direction Vertical
Circuit Application Power & Signal
Colour Green
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Contact Base Material Brass
Contact Current Rating (Max) 10.0
Contact Mating Area Plating Material Tin (Sn)
Housing Material PA 66
Number of Rows 1
Operating Temperature Range -40 – 230
Operating Voltage 150
Packaging Method Box
Packaging Quantity 100
Product Orientation Vertical
Termination Method to PCB Through Hole - Solder
Termination Method to Wire & Cable Clamp & Screw
Termination Post & Tail Length .133
Thread Size M1.6
Type PCB Terminal Blocks
Wire Size 30 – 16

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot