Easter Opening Hours and Delivery Dates here

TE Connectivity 281197-2 Terminals Female Unshrouded Tin Reel Of 8000

Order Code:

15-9296

Brand: TE Connectivity MPN: 281197-2
Qty Unit Price (Ex VAT)
8000+ £0.092
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 8000
Available to back orderBack-order availability date - 11/04/2026

TE Connectivity's 281197-2 is a female terminal designed for unshrouded connections and is tin-plated.

It comes in a reel of 8000 pieces, making it suitable for high-volume manufacturing applications.

This terminal supports wire-to-wire or wire-to-board connectivity in various electrical and electronic devices.

Ideal for automotive and industrial applications, it ensures reliable, corrosion-resistant connections.


Barrel Type Open
Compatible Insulation Diameter Range .12 – .17
Contact Base Material Phosphor Bronze
Crimp Type F-Crimp
Insulation Option Uninsulated
Mating Retention Type Locking Lance
Mating Tab Thickness .032
Mating Tab Width .187
Operating Temperature Range -40 – 230
Packaging Method Strip/Reel
Packaging Quantity 8000
Product Length .59
Product Terminates To Wire & Cable
Terminal Orientation Straight
Terminal Plating Material Pre-Tin
Type Quick Disconnects
Wire Insulation Support With
Wire Size 17 – 13

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot