TE Connectivity's 1825360-1 is a DIP switch with a 2-position slide mechanism.
It features an SPST configuration and can handle a current of 0.1A at 24V.
This component is typically used in circuit boards for setting options or configurations.
It is ideal for use in electronics requiring precise control and adjustment.
| Type |
DIP & SIP Switches |
| Number of Positions |
2 |
| Pitch |
2.54mm |
| Contact Base Material |
Copper Alloy |
| Contact Underplating Material |
Nickel |
| Operating Temperature Range |
-30 – 85 |
| Operating Voltage |
5 |
| Packaging Method |
Tube |
| Packaging Quantity |
60 |
| PCB Contact Termination Area Plating Material |
Gold |
| Product Height |
.138 |
| Product Length |
.276 |
| Product Orientation |
Vertical |
| Termination Post & Tail Length |
.157 |
| UL Flammability Rating |
UL 94V-0 |
To use this facility please Sign In.
Sign In