Christmas Opening Hours and Delivery Dates here

TE Connectivity 172159-1 Mini-Universal MATE-N-LOK Snap-in Crimp Housing 4 Pin

Order Code:

50-1723

Brand: TE Connectivity MPN: 172159-1

Discontinued


Miniaturised version of the proven universal Mate-N-Lok connector with 4 pins, suitable for use with numerous applications particularly in lighting and electronics.
  • Snap-in connector
  • White colour
  • Pitch 4.14mm
  • Length 23.7mm
  • Nominal current 9.5A
  • Manufacturer's type 172159-1

Supplied without contacts. For suitable crimp pins click here and for suitable crimp sockets click here.
Type Rectangular Wire & Cable Connectors & Housings

Trustpilot