Christmas Opening Hours and Delivery Dates here

TDK-Lambda ZPSA-40-30 40W Open Frame Power Supply 30V 1.33A

Order Code:

63-9722

Brand: TDK-Lambda MPN: ZPSA-40-30 EAN-13: 4016138868173

Discontinued


A 30V 40W open frame switch mode power supply that features a wide range universal input, low profile and industry standard footprint. Suitable applications include video/audio routers, datacomm, point of sale, test and measurement, LED signage and lighting.


  • High reliability
  • Over current and over voltage protection
  • Short-circuit protection
  • Molex terminal connectors
  • Convection cooling
  • Safety and EMC according to CE, EN/UL/CSA 60950-1, EN 55022-B, FCC-B
Output Voltage 30V
Output Current 0A
Number of Outputs 1
Power Rating 40W
Dimensions 50.8 x 101.6 x 27.1mm
Open Frame/DIN Rail Open frame
Supply Voltage Range 85 to 264/120 to 370V
Temperature Range 0 to +70°C

Trustpilot