Easter Opening Hours and Delivery Dates here
Tanos 83000068 Systainer III Foam Insert 785x287x50mm Pre-punched Cubes

Image Representative of Range

Tanos 83000068 Systainer III Foam Insert 785x287x50mm Pre-punched Cubes

Order Code:

10-7465

Brand: Tanos MPN: 83000068 EAN-13: 4063104003601
Qty Unit Price (Inc VAT)
1+ £59.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 17/04/2026

Tanos manufactures the 83000068 Foam insert, designed to fit the Systainer III XXL Würfel. This foam insert measures 785 x 287 x 50 mm and offers protective padding for tools and equipment. It is ideal for organising and safeguarding sensitive items during transport and storage.
Type Foam insert
Dim (L x W x H) 785 x 287 x 50 mm
Factory colour Black
Height 50mm
Length 785mm
Width 287mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot