Christmas Opening Hours and Delivery Dates here

Swann SWNVK-490SD2-UK 4 Channel 1080p Wireless Security System

Order Code:

19-0475

Brand: Swann MPN: SWNVK-490SD2-UK EAN-13: 0840236123735

Discontinued


This security system is a simple but effective solution for your security needs. Place your cameras anywhere and the Wi-Fi connection will ensure that you can monitor and record what is going on.

The heart of the system is a 4 channel NVR along with the 1080p full HD cameras. Camera power is supplied by cable but the video and audio signal is returned wirelessly. A built-in microphone and speaker make it possible to talk to the people near the camera, giving you added peace of mind.

Amongst the features are:

True Detect heat and motion detection records and sends push notifications when it detects heat from warm objects.

Set and Forget enables free local recording for up to a whole year+ onto a massive 1TB hard drive and save still images directly to your personal Dropbox account.

Push notifications that can be set up to inform you of detection events.

Smart search finds movement in specific areas, just select a specific area of the image to search for movement within the recordings. For example, highlight the position of a stolen object and smart search will find motion around that area.

See in the dark up to 35m with the powerful infrared night vision which also lets you see colour video at night.

Expandable storage with the pre-installed 16GB Micro SD Card - as True Detect only records motion with heat, storage need is drastically reduced. You can upgrade to any Micro SD card up to 128GB or an external HDD up to 4TB if you need more storage.

See live or playback video on from anywhere in the world with the AlwaysSafe app.

Easy to install and set up, and operation is straightforward and intuitive.



  • Ideal for homes, offices, small businesses and retail stores
  • Supplied with 2x 1080p full HD cameras
  • Weatherproof cameras built for any climate
  • For indoor/ outdoor use
  • Infrared Night Vision
  • Viewing angle 102°
  • Weatherproof IP65
Type 4 Channel Digital Video Surveillance Kit

Trustpilot