Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

SunPower SPS 150P-24 150W Enclosed Power Supply 24VDC 6.3A

SunPower SPS 150P-24 150W Enclosed Power Supply 24VDC 6.3A

Order Code:  

58-5823

  Copy to clipboard
Brand: Sunpower  Copy to clipboard MPN: SPS 150P-24  Copy to clipboard EAN-13: 4016138166293
 Report an error

Discontinued

The Sunpower SPS 150P-05 is a 150W Single Output Enclosed Power Supply from the SPS-150P-xx Range. The PSU has a standard mounting fixture, identical in construction to products of other power supply manufacturers, making them ideal as replacements.

This highly efficient PSU is supplied with the P.F.C Function Option (designated by the ‘P' in the part number). The PSU has over voltage, overload and short circuit protection, and can operate between -20°C to +70°C with natural cooling.

A voltage input of 85 to 264V AC or 120 to 375V DC, makes this PSU suitable for international applications. The PSU is highly reliable and efficient, and will give a very long service life, due to the integration of high-quality components. Ideal for industrial applications where isolated dual outputs are required.


  • Power ON with LED indicator
  • Built-in EMI filter, low ripple noise
  • Over voltage protection
  • Over load and short circuit protection
  • Output voltage ±10% adjustment
  • 100% full load burn-in test
  • -25°C to 70°C operating temperature
  • Meet UL, cUL, TUV, CB, CE standard
  • 3 years warranty
  • Supplied with P.F.C Function
  • Supplied with 24V output voltage
  • Supplied with 6.3A output power
  • Supplied with a 151W power rating
  • Type: Enclosed Power Supply SPS-150P-xx
  • Manufacturer's part: Sunpower SPS-150P-24
Number of Outputs 1
Output Voltage Max. 24V DC
Output Current Max. 6.3A
Power Rating 150W
Input Connection Screw terminals
Output Connectors Screw terminals
Temperature Range -25 to +70°C
Dimensions (L x W x H) 198 x 99 x 50mm
Output Current Min. 0A
Output Voltage Min. N/A
Supply Voltage Range 85 to 264 / 120 to 370V

Reviews


Be the first to submit a review