Christmas Opening Hours and Delivery Dates here
Sunon SF23080AT2082HSL Axial Fan 230V AC 28.88m³/h 80x80x25mm

Image Representative of Range

Sunon SF23080AT2082HSL Axial Fan 230V AC 28.88m³/h 80x80x25mm

Order Code:

07-2462

Brand: Sunon MPN: SF23080AT2082HSL EAN-13: 4064161289557
Qty Unit Price (Inc VAT)
1+ £9.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
145 available to back orderBack-order availability date - 13/01/2026

The Sunon SF23080AT2082HSL axial fan is a 230 V AC fan with dimensions of 80 x 80 x 25 mm, providing a flow rate of 28.88 m³/h. This fan is ideal for component cooling in industrial applications, ensuring optimal performance and reliability. With its robust design, it is a suitable choice for use in cooling electronic enclosures and equipment.
Type Axial fan
Voltage 230 V (max)
Dimensions (L x W x H) 80 x 80 x 25 mm
Air Flow 28.88m³/h
Bearing Type Plain bearing
Noise 29dB
Power (W) 14W
Cable Length 0.33m
Connection Open end cable
Height 25mm
Length 80mm
Max. current consumption 70mA
Max. operating voltage 230V
Max. temperature +70°C
Min. temperature -10°C
Rotational speed 2300 U/min
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot