Sunon MF80251V2-1000U-A99 Axial Fan 12V 62.84m³/h 25x80x80 mm 1pc

Order Code:

07-2439

Brand: Sunon MPN: MF80251V2-1000U-A99 EAN-13: 4021087090421
Qty Unit Price (Inc VAT)
2+ £3.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
15 in stock, despatched in 4 working days

The Sunon MF80251V2-1000U-A99 axial fan operates at 12 V DC with a capacity of 62.84 m³/h, measuring 25 x 80 x 80 mm. Ideal for industrial cooling applications, this fan ensures efficient component cooling. It is commonly used in electronic devices and systems requiring reliable airflow.
Type Axial fan
Voltage 4.5 - 13.8 V DC
Dimensions (L x W x H) 25 x 80 x 80 mm
Air Flow 62.84m³/h
Bearing Type Vapo (magnetic)
Noise 30dB
Power Rating 0.092A
RPM 2900 U/min
Colour Black
Connection Braid
Height 80mm
Length 25mm
Lifespan 70000h
Material Thermoplastic
Max. operating voltage 13.8V DC
Max. temperature 70°C
Min. operating voltage 4.5V DC
Min. temperature -10°C
Pressure (max.) 37.35 Pa
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot