Christmas Opening Hours and Delivery Dates here
Sunon MF60151V3-1000U-A99 Axial Fan 12V DC 29.89m³/h 15x60x60mm

Image Representative of Range

Sunon MF60151V3-1000U-A99 Axial Fan 12V DC 29.89m³/h 15x60x60mm

Order Code:

07-2420

Brand: Sunon MPN: MF60151V3-1000U-A99 EAN-13: 4021087090674
Qty Unit Price (Inc VAT)
1+ £3.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
133 available to back orderBack-order availability date - 16/01/2026

The Sunon MF60151V3-1000U-A99 axial fan is a 12 V DC cooling fan with dimensions of 15 x 60 x 60 mm, providing airflow of 29.89 m³/h. This compact fan is ideal for component cooling in industrial applications, ensuring efficient heat dissipation. Its reliability and effectiveness make it suitable for various cooling systems and electronic devices.
Type Axial fan
Voltage 4.5 - 13.8 V DC
Dimensions (L x W x H) 15 x 60 x 60 mm
Air Flow 29.89m³/h
Bearing Type Vapo (magnetic)
Noise 21.3dB
Power (W) 0.58W
Colour Black
Connection Braid
Height 60mm
Length 15mm
Lifespan 70000h
Material Thermoplastic
Max. current consumption 0.048A
Max. operating voltage 13.8V DC
Max. temperature 70°C
Min. operating voltage 4.5V DC
Min. temperature -10°C
Pressure (max.) 29.88 Pa
Rotational speed 3000 U/min
Width 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot