Christmas Opening Hours and Delivery Dates here
Sunon MF40202V21000UA99 Axial Fan 24V DC 13.07m³/h 40x40x20mm

Image Representative of Range

Sunon MF40202V21000UA99 Axial Fan 24V DC 13.07m³/h 40x40x20mm

Order Code:

07-2404

Brand: Sunon MPN: MF40202V21000UA99 EAN-13: 2050006626344
Qty Was Unit Price (Inc VAT)
1+ £8.23 £3.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
164 available to back orderBack-order availability date - 11/01/2026

The Sunon MF40202V21000UA99 axial fan operates at 24 V DC and provides an airflow of 13.07 m³/h. Measuring 40 x 40 x 20 mm, it is ideal for industrial cooling and component cooling applications. This compact cooling fan is commonly used in electronics to ensure optimal performance by preventing overheating.
Type Axial fan
Voltage 24 V (max)
Dimensions (L x W x H) 40 x 40 x 20 mm
Air Flow 13.07m³/h
Bearing Type Vapo (magnetic)
Noise 21dB
Power (W) 0.6W
Cable Length 0.30m
Connection Open end cable
Height 20mm
Length 40mm
Max. current consumption 25mA
Max. operating voltage 24V
Max. temperature +70°C
Min. temperature -10°C
Rotational speed 6000 U/min
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot