Easter Opening Hours and Delivery Dates here

Sunon MEC0252V3-000U-A99 Axial Fan 24V 127.5m³/h 120x120x25mm 1pc

Order Code:

07-2359

Brand: Sunon MPN: MEC0252V3-000U-A99 EAN-13: 4053199982974
Qty Unit Price (Inc VAT)
1+ £7.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
90 in stock, despatched in 4 working days

The Sunon MEC0252V3-000U-A99 axial fan is a 24 V DC industrial cooling component with dimensions of 120 x 120 x 25 mm, capable of delivering an airflow of 127.5 m³/h. Renowned for its durability and efficiency, this fan is ideal for component cooling and industrial applications. Its robust design ensures reliable performance in demanding environments, making it a valuable addition to any cooling system.
Type Axial fan
Voltage 10 - 27.6 V
Dimensions (L x W x H) 120 x 120 x 25 mm
Air Flow 127.5m³/h
Bearing Type Vapo (magnetic)
Noise 34dB
Power Rating 84mA
RPM 2200 U/min
Height 25mm
Length 120mm
Max. operating voltage 27.6V
Max. temperature +70°C
Min. operating voltage 10V
Min. temperature -10°C
Width 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot