Christmas Opening Hours and Delivery Dates here

Sunon MEC0252V1-000U-A99 Axial Fan 24V DC 183.94m³/h 120x120x25mm

Order Code:

07-2357

Brand: Sunon MPN: MEC0252V1-000U-A99 EAN-13: 4053199982783
Qty Unit Price (Inc VAT)
1+ £8.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
40 available to back orderBack-order availability date - 12/01/2026

The Sunon MEC0252V1-000U-A99 is an axial fan with a 24 V DC power supply, capable of handling up to 183.94 m³/h. Measuring 120 x 120 x 25 mm, this fan is ideal for efficient industrial cooling and component cooling applications. Its robust design makes it suitable for various electronics and machinery environments.
Type Axial fan
Voltage 10 - 27.6 V
Dimensions (L x W x H) 120 x 120 x 25 mm
Air Flow 183.94m³/h
Bearing Type Vapo (magnetic)
Noise 44.5dB
Power (W) 5W
Height 25mm
Length 120mm
Lifespan 60,000h
Max. current consumption 207mA
Max. operating voltage 27.6V
Max. temperature +70°C
Min. operating voltage 10V
Min. temperature -10°C
Rotational speed 3100 U/min
Width 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot