Christmas Opening Hours and Delivery Dates here
Sunon MEC0251V3-A99 Axial Fan 12V DC 127.39m³/h 120x120x25mm 1pc

Image Representative of Range

Sunon MEC0251V3-A99 Axial Fan 12V DC 127.39m³/h 120x120x25mm 1pc

Order Code:

07-2356

Brand: Sunon MPN: MEC0251V3-A99 EAN-13: 2050006622360
Qty Unit Price (Inc VAT)
1+ £8.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
33 available to back orderBack-order availability date - 12/01/2026

The Sunon MEC0251V3-A99 is an axial fan designed for industrial cooling, operating at 12 V DC with a performance of 127.39 m³/h. Measuring 120 x 120 x 25 mm, this fan is suitable for component cooling and maintaining optimal temperatures in electronic equipment. It is typically used to enhance airflow in various industrial and electronic applications.
Type Axial fan
Voltage 12 V (max)
Dimensions (L x W x H) 120 x 120 x 25 mm
Air Flow 127.39m³/h
Bearing Type Vapo (magnetic)
Noise 34dB
Power (W) 1.9W
Cable Length 0.33m
Connection Open end cable
Height 25mm
Length 120mm
Max. current consumption 161mA
Max. operating voltage 12V
Max. temperature +70°C
Min. temperature -10°C
Rotational speed 2200 U/min
Width 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot