Christmas Opening Hours and Delivery Dates here
Sunon EF92252S1-1000U-A99 Axial Fan 24V DC 87.47m³/h 25x92x92mm

Image Representative of Range

Sunon EF92252S1-1000U-A99 Axial Fan 24V DC 87.47m³/h 25x92x92mm

Order Code:

07-2336

Brand: Sunon MPN: EF92252S1-1000U-A99 EAN-13: 4021087090360
Qty Unit Price (Inc VAT)
2+ £3.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
182 available to back orderBack-order availability date - 14/01/2026

The Sunon EF92252S1-1000U-A99 is an axial fan designed for industrial cooling applications, operating at 24 V DC with an airflow of 87.47 m³/h. It measures 25 x 92 x 92 mm, making it compact for efficient component cooling in various systems. This fan is typically used in electronic enclosures to maintain optimal temperatures and ensure reliable operation.
Type Axial fan
Voltage 8 - 27.6 V DC
Dimensions (L x W x H) 25 x 92 x 92 mm
Air Flow 87.47m³/h
Bearing Type Plain bearing
Noise 34dB
Power (W) 1.44W
Colour Black
Connection Braid
Height 92mm
Length 25mm
Lifespan 35000h
Material Thermoplastic
Max. current consumption 0.06A
Max. operating voltage 27.6V DC
Max. temperature 70°C
Min. operating voltage 8V DC
Min. temperature -10°C
Pressure (max.) 37.35 Pa
Rotational speed 3000 U/min
Width 92mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot