Christmas Opening Hours and Delivery Dates here
Sunon DP203A-2123.LBT.A24.GN Axial Fan 230V 93.42m³/h 120x120x38mm

Image Representative of Range

Sunon DP203A-2123.LBT.A24.GN Axial Fan 230V 93.42m³/h 120x120x38mm

Order Code:

07-2295

Brand: Sunon MPN: DP203A-2123.LBT.A24.GN EAN-13: 4064161289618
Qty Unit Price (Inc VAT)
1+ £12.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
96 available to back orderBack-order availability date - 17/01/2026

The Sunon DP203A2123LBTA24 is an axial fan designed for industrial cooling, operating at 230 V AC with a flow rate of 93.42 m³/h. With dimensions of 120 x 120 x 38 mm, it is suitable for component cooling in various industrial applications. This high-efficiency fan is ideal for maintaining optimal temperatures in electronic enclosures and equipment.
Type Axial fan
Voltage 115 - 230 V
Dimensions (L x W x H) 120 x 120 x 38 mm
Air Flow 93.42m³/h
Bearing Type Ball bearing
Noise 28dB
Power (W) 14W
Connection Type C CEE 7/16 plug 2.8 mm
Height 38mm
Length 120mm
Max. current consumption 70mA
Max. operating voltage 230V
Max. temperature +70°C
Min. operating voltage 115V
Min. temperature -10°C
Misc Attribute DP203A2123LBTA24
Rotational speed 1700 U/min
Width 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot