Christmas Opening Hours and Delivery Dates here
Sunon DP 201 A 2123 HST.GN Fan 230V AC 177m³/h 120x120x38mm Sleeve Bearing

Image Representative of Range

Sunon DP 201 A 2123 HST.GN Fan 230V AC 177m³/h 120x120x38mm Sleeve Bearing

Order Code:

07-2285

Brand: Sunon MPN: DP 201 A 2123 HST.GN RoHS EAN-13: 4064161261270
Qty Unit Price (Inc VAT)
1+ £10.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
365 available to back orderBack-order availability date - 12/01/2026

The Sunon DP201A2123HST.GN axial fan operates on 230 V AC, with a capacity of 177 m³/h and dimensions of 120 x 120 x 38 mm. It is designed for efficient industrial cooling applications. This fan is suitable for use in electronic equipment requiring active cooling solutions.
Type Axial fan
Voltage 230V AC
Dimensions (L x W x H) 120 x 120 x 38 mm
Air Flow 177m³/h
Bearing Type Plain bearing
Noise 48dB
Power (W) 19W
RPM 2900 U/min
Colour Black
Current Consumption 0.12A
Height 38mm
Length 120mm
Max. current consumption 120mA
Misc Attribute DP201A2123HST.GN
Output (max.) (details) 177m³/h
Rotational speed 2900 U/min
Width 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot