SunnyBag 205E_10 Compact Power Bank 10000mAh Black USB-C Status Display

Image Representative of Range

SunnyBag 205E_10 Compact Power Bank 10000mAh Black USB-C Status Display

Order Code:

10-7223

Brand: SunnyBag MPN: 205E_10 EAN-13: 0634558526240
Qty Unit Price (Ex VAT)
1+ £30.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 25/12/2025

SunnyBag's compact10000 power bank features a 10000 mAh Li-ion battery with a status display. It serves as a versatile portable power supply and backup power source, ideal for charging devices like smartphones, GPS units, and gaming consoles. This emergency power supply offers convenient charging options for mobile and miniature electronic devices.
Type Power bank
Capacity 10000mAh
Charging current (max.) 2100mA
Charging slots 1
Dim (L x W x H) 90 x 60 x 22 mm
Factory colour Black
Height 22mm
Length 90mm
Powerbank features Status display
Technology Li-ion
USB-C voltage input (max.) 5V
USB-C voltage output (max.) 5V
Width 60mm
Wireless charging No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot