Christmas Opening Hours and Delivery Dates here
SunnyBag 145A_01 Sunbooster 14 Solar Charger 2000mA 14W Portable Power

Image Representative of Range

SunnyBag 145A_01 Sunbooster 14 Solar Charger 2000mA 14W Portable Power

Order Code:

10-7221

Brand: SunnyBag MPN: 145A_01 EAN-13: 4270002009165
Qty Unit Price (Ex VAT)
1+ £64.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 13/01/2026

The SunnyBag 145A_01 is a solar charger featuring a maximum charging current of 2000 mA and 14 W power output. It's ideal for harnessing solar energy to power devices during outdoor activities. This portable solar charger is perfect for keeping gadgets charged when access to conventional power sources is limited.
Type Solar charger
Power Rating 14W
Dimensions (L x W x H) 310 x 310 x 20 mm
Charging current (max.) 2000mA
Charging slots 2
Factory colour Black
Height 20mm
Length 310mm
Nominal Voltage 5V
Outputs USB
Width 310mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot