Strapubox 2525 GR Universal Enclosure Plastic Grey Snap Fastener 1Piece

Strapubox 2525 GR Universal Enclosure Plastic Grey Snap Fastener 1Piece

Order Code:

10-7127

Brand: Strapubox MPN: 2525 GR EAN-13: 4016138082159

Discontinued


Strapubox manufactures the 2525 GR universal enclosure made of grey plastic, measuring 123 x 51 x 70 mm with a snap fastener. This enclosure is suitable for housing components securely in various settings. Typical applications include use in electrical and electronics projects where a robust and compact case is required.
Type Universal enclosure
Colour Grey
Dimensions (L x W x H) 123 x 51 x 70 mm
Height 70mm
Length 123mm
Material Plastic
Misc Attribute 1 With snap fastener
Width 51mm

Trustpilot