Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Straight Plug 16A 230V 2 Pole and Earth IP44 gw60004

Straight Plug 16A 230V 2 Pole and Earth IP44 gw60004

Order Code:  

23-2813

  Copy to clipboard
Brand: Gewiss  Copy to clipboard MPN: GW 60 004 Copy to clipboard
 Report an error

Discontinued

Quality straight plug connector, 230V, with 2 poles and 16A current rating. These straight plugs are IP44 protected and ideal for internal and external applications in industrial and commercial situations. These products follow an ergonomic and robust design, are quick to install and are long lasting.

  • Blue connector body
  • Contacts manufactured from solid brass and nickel plated for better abrasion and corrosion resistance
  • Resistant to atmospheric and chemical agents
  • Housing moulded in high impact resistant nylon
  • 16A rating
  • Manufacturer's part GW 60 004

Reviews


Be the first to submit a review