Stontronics 6 VDC 3A C8 Desktop Power Supply Unit T5105ST

Order Code:

90-2499

Brand: Stontronics MPN: T5105ST

Discontinued


This unit will give you complete peace of mind - its high quality design and components coupled with energy an efficient power conversion will keep you safe in the knowledge that your product is supported by a reliable power supply unit.


  • Rated input voltage 100V AC to 240V AC
  • Rated frequency 50 to 60Hz
  • Standby power (no load) <0.3W
  • Output voltage 6V DC
  • Nominal load current 3A
  • Short circuit protection Output shutdown and auto-restart
  • Dimensions 80.6(L) x 50(W) x 31(H)mm
  • Weight 120g
  • For full details please see datasheet or technical specifications

Trustpilot