Easter Opening Hours and Delivery Dates here

STMicroelectronics NUCLEO-F446RE PCB Design Board STM32 F4 Series Kits MCU

Order Code:

17-6340

Brand: STMicroelectronics MPN: NUCLEO-F446RE EAN-13: 2050003795623
Qty Unit Price (Inc VAT)
1+ £21.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
147 in stock, despatched in 4 working days

STMicroelectronics NUCLEO-F446RE is a powerful development board designed to evaluate and prototype with the STM32 F4 series microcontroller. As offering, alternately identified as 1416934, this board features an ARM Cortex-M4 32-bit core running at 180 MHz, providing a high-performance processing capability ideal for complex control applications. The versatile NUCLEO-F446RE includes a range of interfaces such as USART, I2C, SPI, and USB, which facilitate extensive connectivity options. It finds typical applications in embedded systems, IoT devices, and industrial control systems where robust performance and reliable interfacing are crucial for development.
Type PCB design board
Height 70mm
Input Voltage (min.) -0.3V
Length 45mm
Max. operating voltage 3.6V
Max. output current +120mA
MC layout ARM Cortex-M4
Min. operating voltage 1.7V
Output current (min.) -120mA
Product Type PCB design board
Series STM32 F4 Series
Technology 32-bit MCU
Tool type Development kit
Width 82mm

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot