Christmas Opening Hours and Delivery Dates here

Stäubli 9410617400 XPF-484 safety test lead 1m black/red nickel-plated PVC

Order Code:

01-6675

Brand: Staubli MPN: 9410617400 EAN-13: 4016138476545
  • Country of Origin: Germany
  • View All

Discontinued


Highly flexible PVC test lead set in red and black with Nickel-plated connectors. CAT II 1000V rated.
Type Test lead set
Cable cross section 1mm²
Cable Length 1.00m
Contact Material Ni
Diameter/connectortype 4 mm safety angle plug to test probes with 4 mm spring basket plugs
Material PVC
Misc Attribute XPF-484 100 CM
Nominal Current 19A
Nominal Voltage 1000V
Reading category CAT II 1000 V
Temperature Range -10 to +70°C
Type A Banana jack 4 mm
Type B Test probe

Trustpilot