Christmas Opening Hours and Delivery Dates here

Stäubli 9410617100 FLEXI-2V Test lead kit 1m Banana jack 4mm Black/Red PVC

Order Code:

01-6673

Brand: Staubli MPN: 9410617100 EAN-13: 4016138476514
  • Country of Origin: Germany
  • View All

Discontinued


Highly flexible PVC test lead set in black and red with Nickel-plated connectors. The set has 4mm straight connectors with measuring probe tips, and 4mm spring-basket plug connectors.
Type Test lead set
Cable cross section 1mm²
Cable Length 1.00m
Contact Material Ni
Diameter/connectortype 4 mm plug straight on measuring tips with 4 mm spring-basket plug
Material PVC
Misc Attribute PLL-145/L-415 FLEXI-2V 1,0 100 CM
Nominal Current 19A
Reading category CAT I
Temperature Range -10 to +70°C
Type A Banana jack 4 mm
Type B Test probe

Trustpilot