Christmas Opening Hours and Delivery Dates here

Stäubli 689456-28 SET Isoprobe III-HP Probe, scoop-proof, 35MHz, 100:1, 3540V

Order Code:

01-8070

Brand: Staubli MPN: 68.9456-28 EAN-13: 2050001092984
  • Country of Origin: Germany
  • View All

Discontinued


Safety oscilloscope probe 35MHz bandwidth, with integrated high pass filter. Probe features a highly flexible, PVC-insulated coaxial connecting cable with BNC connector, and a 2mm safety socket connector in the probe handle. Included in Probe Set: Push-on hook clip adapter Reference lead with 2mm plug connector at one end and 4mm connector at the other end Push-on insulating sleeve Set of colour-coded protective caps
Type Safety test probe
Length 120cm
Nominal Voltage 3540V
Bandwidth 35MHz
Cable Length 1.20m
Calibrated to Manufacturer's standards (no certificate)
Divider voltage ratio 100:1
Input Capacitance 8pF
Misc Attribute 68.9456 -28
Plug features Scoop-proof
Resistance 100mΩ
Slew rate 10ns

Trustpilot