Stäubli 669408-15023 XZG425/SIL Safety test lead 1.5m blue 4mm banana jack

Stäubli 669408-15023 XZG425/SIL Safety test lead 1.5m blue 4mm banana jack

Order Code:

01-7949

Brand: Staubli MPN: 66.9408-15023 EAN-13: 2050003617895
  • Country of Origin: Germany
  • View All

Discontinued


Highly flexible test leads, with silicone insulation. Both ends are fitted with stackable 4mm banana plugs with protective collars and sleeves to protect against accidental contact. This test lead ensures reliable and safe connections. Ideal for laboratory and industrial use.
Colour Blue
Type Test lead
Material Silicone
Cable Length 1.50m
Contact Material Ni
Cross Section 2.5mm²
Jack Diameter 4 mm
Misc Attribute XZG425/SIL
Nominal Current 32A
Nominal Voltage 600V
Reading category CAT II 600 V
Type A Banana jack 4 mm
Type B Banana jack 4 mm

Trustpilot