Christmas Opening Hours and Delivery Dates here

Stäubli 669394-10023 XSMF-419 test lead 4mm plugs, 1m, blue, PVC-insulated

Order Code:

01-7891

Brand: Staubli MPN: 66.9394-10023 EAN-13: 4053199987573
  • Country of Origin: Germany
  • View All

Discontinued


Highly flexible, with PVC insulation, both ends are fitted with an axial 4mm lamella plug with rigid insulation sleeve. The two-piece screw plug allows the inclusion of a high-performance fuse 6.3 x 32 mm. Fuse not included.
Colour Blue
Type Test lead
Material PVC
Cable Length 1.00m
Contact Material Brass nickel plated
Jack Diameter 4
Misc Attribute XSMF-419
Nominal Current 8A
Nominal Voltage 1000V
Reading category CAT IV
Type A 4 mm safety plug
Type B 4 mm safety plug

Trustpilot