Christmas Opening Hours and Delivery Dates here

Stäubli 669391-05028 XMF-419 safety test lead 4mm banana plug 05m grey

Order Code:

01-7862

Brand: Staubli MPN: 66.9391-05028 EAN-13: 2050001194633
  • Country of Origin: Germany
  • View All

Discontinued


Highly flexible test leads with PVC insulation, both ends fitted with axial 4mm diameter lamella plug with rigid insulation sleeve.
Colour Grey
Type Test lead
Material PVC
Cable Length 0.50m
Contact Material Ni
Cross Section 2,5mm²
Diameter/connectortype 4 mm lamella plug with rigid insulation sleeve
Jack Diameter 4mm
Misc Attribute XMF-419
Nominal Current 32A
Nominal Voltage 1000V
Reading category CAT IV 1000 V
Type A Banana jack 4 mm
Type B Banana jack 4 mm

Trustpilot