Stäubli 662016-05025 SLK-4N-S25 test lead 50cm green stackable plugs

Order Code:

01-7742

Brand: Staubli MPN: 66.2016-05025 EAN-13: 4255674606836
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £8.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
28 available to back orderBack-order availability date - 19/12/2025

Highly flexible test lead, both ends fitted with stackable Ø 4 mm lamella plugs with rigid electrical insulation.
Colour Green
Type Test lead, 4mm stackable
Cable Length 50cm
Contact Material CuZn
Cross Section 2.5mm²
Misc Attribute SLK-4N-S25
Nominal Current 32A
Nominal Voltage 600V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot