Stäubli 641037-10020 LK-4A-S25 test lead 100cm yellow/green flexible 4 mm plugs

Order Code:

01-7327

Brand: Staubli MPN: 64.1037-10020 EAN-13: 4255674603309
  • Country of Origin: Germany
  • View All

Discontinued


Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Type Test lead, 4mm stackable
Cable Length 100cm
Contact Material CuZn
Cross Section 2.5mm²
Misc Attribute LK-4A-S25
Nominal Current 32A
Nominal Voltage 60V

Trustpilot