Christmas Opening Hours and Delivery Dates here

Stäubli 641037-07522 LK-4A-S25 test lead 75cm red flexible Ø4mm stackable plugs

Order Code:

01-7319

Brand: Staubli MPN: 64.1037-07522 EAN-13: 4255674603224
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £4.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 01/02/2026

Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Colour Red
Type Test lead, 4mm stackable
Cable Length 75cm
Contact Material CuZn
Cross Section 2.5mm²
Misc Attribute LK-4A-S25
Nominal Current 32A
Nominal Voltage 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot