Christmas Opening Hours and Delivery Dates here

Stäubli 641037-02522 LK-4A-S25 25cm red test lead with stackable Ø4mm plugs

Order Code:

01-7299

Brand: Staubli MPN: 64.1037-02522 EAN-13: 4255674603026
  • Country of Origin: Germany
  • View All

Discontinued


Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Colour Red
Type Test lead, 4mm stackable
Cable Length 25cm
Contact Material CuZn
Cross Section 2.5mm²
Misc Attribute LK-4A-S25
Nominal Current 32A
Nominal Voltage 60V

Trustpilot