Stäubli 641035-10023 LK-4A-F25 Test lead 100 cm Blue, flexible, 4mm plugs

Order Code:

01-7270

Brand: Staubli MPN: 64.1035-10023 EAN-13: 4255674602739
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £4.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 31/12/2025

Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Colour Blue
Type Test lead, 4mm stackable
Cable Length 100cm
Contact Material CuZn
Cross Section 2.5mm²
Misc Attribute LK-4A-F25
Nominal Current 32A
Nominal Voltage 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot